BK-4HCDE/BEE | Panasonic

Nickel metal hydride-battery, 1.2 V, 930 mAh, HR03, AAA, surface contact, BK-4HCDE/BEE

Order No.: 26A6511
EAN: 4099891652524
MPN:
BK-4HCDE/BEE
BK-4HCDE/BEE Panasonic Round Cell Batteries, 9V Block Batteries
Image may differ

Discontinued

Unit Price (€ / pck.)
22.6814 € *
Available: 15 pck.
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pck.
22.6814 €
5 pck.
21.3248 €
15 pck.
20.5037 €
50 pck.
19.5874 €
150 pck.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale

Ni/MH accumulators with button contact, type Panasonic eneloop Pro

Ready-to-use (precharged)

Technical specifications
Filter Property Value
Technology nickel metal hydride
other designation micro
Size AAA
Rated voltage 1.2 V
Nominal capacity 930 mAh
IEC designation HR03
Height 44.5 mm
diameter 10.5 mm
Connection surface contact
min. operating temperature 0 °C
max. operating temperature 40 °C
Usage general applications
Logistics
Property Value
Customs tariff number 85075000
Country of origin JP
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes