BK-3MCCF | Panasonic
Nickel metal hydride-battery, 1.2 V, 2 Ah, HR6, AA, surface contact, BK-3MCCF
Order No.: 26A6507
EAN: 4099891652500
MPN:
BK-3MCCF
Unit Price (€ / pc.)
5.2360 € *
Available: 25 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.7124 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Nickel-metal hydride accumulator, BK-3MCCE, Panasonic
Features
- Can be used immediately after purchase
- Rechargeable up to 2100 times
- Reduced self-discharge
- Universally applicable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mignon | |
| Size | AA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 2 Ah | |
| IEC designation | HR6 | |
| Height | 50.4 mm | |
| diameter | 14.35 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |