BK-3HCDE/4BE | Panasonic
Nickel metal hydride-nickel-metal hydride battery, 1.2 V, 2500 mAh, AA, BK-3HCDE/4BE, package with 4 pieces
Order No.: 26A6519
EAN: 5410853064152
MPN:
BK-3HCDE/4BE
52333199
Unit Price (€ / pck.)
20.1110 € *
Available: 48 pck.
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pck.
20.1110 €
10 pck.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Mignon rechargeable battery, BK-3HCDE/4BE, Panasonic
The rechargeable battery is ideal for devices that consume a lot of energy, such as cameras, flashes, wireless keyboards and mice, computer game consoles, household appliances, radios and much more. The performance of eneloop pro batteries is stable, which allows for a fast flash sequence when using eneloop in cameras. With this type of battery, you can fire up to 800 flashes. The very important feature of eneloop pro rechargeable batteries is their low self-discharge.
Features
- Fully charged with solar energy
- Rechargeable up to 500 times
- Low self-discharge
- Work great even at extremely low temperatures down to -20°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mignon | |
| Size | AA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 2500 mAh | |
| Height | 50.4 mm | |
| diameter | 14.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |