TRP215S-BULF | Panasonic
Rocker switch, black, 2 pole, (On)-Off-(On), pushbutton (changeover switch), 15 A/250 VAC, 0.5 A/250 VDC, 0.9 A/125 VDC, 15 A/30 VDC, IP64, unlit, unprinted, TRP215S-BULF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4775 € *
Standard delivery time from the manufacturer is: 9 Weeks
Rocker switch panel sealed type, 15A/250VAC, 2-pole, -OFF- momentary operation, screw terminal, without indication on actuator, black actuator, Cadmium free, UL/C-UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | pushbutton (changeover switch) | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | rectangular | |
| Breaking capacity | 15 A/250 VAC, 0.5 A/250 VDC, 0.9 A/125 VDC, 15 A/30 VDC | |
| Protection class | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |