AJ8S700BC | Panasonic
Rocker switch, black, 3 pole, On-Off, off switch, 16 A/250 VAC, IP40, unlit, unprinted, AJ8S700BC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2443 € *
Standard delivery time from the manufacturer is: 23 Weeks
Power rocker switch with a contact for low level current, 2 sets of power contact, one signal contact, ON-OFF, 250 Quick-connect terminal, without actuator indication, actuator color Black, Flange color Dark grey, UL/c-UL/VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 3 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | quick connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 1.25 mm | |
| Breaking capacity | 16 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |