AJ8R2024ZBCF | Panasonic
Rocker switch, gray, 2 pole, On-Off, off switch, 16 A/125 VAC, 10 A/250 VAC, IP40, unlit, printed, AJ8R2024ZBCF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: 9 Weeks
Power rocker switch with trip function, Double pole (ON-OFF), 250 Quick-connect terminal, 01, DC 24V, Dark gray, Black, Upgraded type, cadmium free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | gray | |
| illuminated | No | |
| Printed | Yes | |
| Connection | quick connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 1.25 mm | |
| Breaking capacity | 16 A/125 VAC, 10 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |