AJ8R2023BBCF | Panasonic

Rocker switch, black, 2 pole, On-Off, off switch, 16 A/125 VAC, 10 A/250 VAC, IP40, unlit, printed, AJ8R2023BBCF

Order No.: 34G5094
EAN: 4099889186574
MPN:
AJ8R2023BBCF
Series: J8
AJ8R2023BBCF Panasonic Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1364 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
806.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
16.1364 €
Power rocker switch, Double pole (ON-OFF), 250 Quick-connect terminal, DC 12V, Black, Black, Upgraded type, Cadmium free
Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed Yes
Connection quick connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 1.25 mm
Breaking capacity 16 A/125 VAC, 10 A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes