AJ7201WWF | Panasonic
Rocker switch, white, 2 pole, On-Off, off switch, 10 A/250 VAC, IP40, unlit, printed, AJ7201WWF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power Rocker Switch, 10A standard size, 2 pole, single throw (ON-OFF), 187 Quick-connect terminal, Indication on top, White actuator and flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | white | |
| illuminated | No | |
| Printed | Yes | |
| Connection | quick connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 1.25 mm | |
| Breaking capacity | 10 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |