SSSD | Panasonic
Relay socket, SSSD
Corresponding sockets, type S-SS.
For PCB mounting (bore: 1.0 mm).
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): S - SS, plug-in socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Original Packaging | Bar with 21 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |