VL2020-1VC | Panasonic
Button cell battery, vanadium pentoxide lithium, 3 V, 20 mAh, VL2020-1VC
Order No.: 26A6576
EAN: 4099891613938
MPN:
VL2020-1VC
Unit Price (€ / pc.)
5.1408 € *
Available: 5 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.5101 €
100 pcs.
3.9746 €
250 pcs.
3.8080 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Vanadium pentoxide lithium accumulators, type Panasonic VL.
Button cell with solder pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | vanadium pentoxide lithium | |
| Rated voltage | 3 V | |
| Nominal capacity | 20 mAh | |
| Height | 2 mm | |
| diameter | 20 mm | |
| Connection | 2 plug solder pins | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | data backup applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |