AGX206FJ | Panasonic
Interlock Switch AGX206F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 10 Weeks
Interlock switch, AGX206FJ, PANASONIC
Interlock switch, 2 Form A Power switching contact, Standard type 10.1 A (Snap-in mounting), 250 Quick-connect terminal (O.T. 4 mm), AgCuO-alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator colour | black | |
| Breaking capacity | 10.1 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | quick connection | |
| Design | rectangular |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |