GX-F12A-P | Panasonic
Inductive sensor, PNP, Surface mounting, 1 Form A (N/O), 24 V (DC), 100 mA, GX-F12A-P
NCNR (non cancelable / non returnable)
Inductive proximity sensors, type Sunx/Panasonic GX.
For non-contact detection of metallic objects. Flat design. Short circuit-proof. Integrated amplifier and switching status LED; Operating voltage: 12 to 24 VDC. Switching frequency: 500 Hz. Sensing range 0 to 4.0 mm. Output: PNP transistor, 100 mA. Housing material: PBT. Degree of protection: IP 68g. Termination: 1.0 m cable. Dimensions side/head sensor: 27.8 x 12 x 7.1 mm/27.4 x 12 x 8.65 mm.
Technical attributes (type, version, switching mode): GX-F12A-P, side, NO function
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 24 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | Surface mounting | |
| Connection | cable, 0.15 mm², 1 m | |
| Degree of protection (IP) | IP68 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |