EEHZK1V391UP | Panasonic
Hybrid capacitor, SMD, 390 µF, 35 V, ±20 %, EEHZK1V391UP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hybrid capacitor, EEHZK1V391UP, Panasonic
Features
- Endurance : 4000 h at 125 ℃
- High temperature
- Low ESR
- Vibration-proof
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 390 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 20 mΩ | |
| Ripple current | 2.8 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 10.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |