EEHZK1V331V | Panasonic

Hybrid capacitor, SMD, 330 µF, 35 V, ±20 %, EEHZK1V331V

Order No.: 10D4453
MPN:
EEHZK1V331V
Series: EEHZK
EEHZK1V331V Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
565.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1305 €

Hybrid capacitor, EEHZK1V331V, Panasonic

Features

  • Endurance : 4000 h at 125 ℃
  • High temperature
  • Low ESR
  • High capacitance
  • High ripple current
  • Vibration-proof
  • RoHS compliant
Technical specifications
Filter Property Value
Capacity 330 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 20 mΩ
Ripple current 2.8 A
Design SMD
diameter 10 mm
Length 10.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes