EEHZC1V151P | Panasonic
Polymer hybrid aluminum electrolytic capacitor, SMD, 150 µF, 35 V, ±20 %, EEHZC1V151P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD polymer hybrid aluminum electrolytic capacitors series ZC, type Panasonic EEHZC1.
High-temperature capacitors with low ESR
Rated voltage 35 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 150 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 27 mΩ | |
| Ripple current | 1.6 A | |
| Design | SMD | |
| diameter | 8 mm | |
| Length | 10.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |