EEHZC1J560P | Panasonic
Hybrid capacitor, SMD, 56 µF, 63 V, ±20 %, EEHZC1J560P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 56 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 30 mΩ | |
| Ripple current | 1.4 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 10.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |