EEHZC1H121P | Panasonic
Hybrid capacitor, SMD, 120 µF, 50 V, ±20 %, EEHZC1H121P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 4 Weeks
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Surface Mount Type
Features
- Endurance: 4000 h at 125 °C (High temperature / Long life)
- Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
- High-withstand voltage (25 V.DC to 80 V.DC), Low LC (0.01 CV or 3 μA)
- Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
- Vibration-proof product is available upon request
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 120 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 28 mΩ | |
| Ripple current | 1.6 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 10 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |