EEHZC1E331P | Panasonic

Polymer hybrid aluminum electrolytic capacitor, SMD, 330 µF, 25 V, ±20 %, EEHZC1E331P

Order No.: 10D4381
EAN: 4099879882530
MPN:
EEHZC1E331P
Series: EEHZC
EEHZC1E331P Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.8568 €

SMD polymer hybrid aluminum electrolytic capacitors series ZC, type Panasonic EEHZC1.

High-temperature capacitors with low ESR

Rated voltage 25 VDC.

Technical specifications
Filter Property Value
Capacity 330 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 20 mΩ
Ripple current 2 A
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes