EEHZA1V151V | Panasonic
Hybrid capacitor, SMD, 150 µF, 35 V, ±20 %, EEHZA1V151V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hybrid capacitor, EEHZA1V151V, Panasonic
Features
- Endurance: 10000 h at 105 ℃
- Low ESR
- High ripple current
- High voltage (to 80 V)
- Vibration-proof
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 150 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 27 mΩ | |
| Ripple current | 2.3 A | |
| Design | SMD | |
| diameter | 8 mm | |
| Length | 10.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |