EEHZA1H101V | Panasonic

Hybrid capacitor, SMD, 100 µF, 50 V, ±20 %, EEHZA1H101V

Order No.: 10D4452
MPN:
EEHZA1H101V
Series: EEHZA
EEHZA1H101V Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
493.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9877 €

Hybrid capacitor, EEHZA1H101V, Panasonic

Features

  • Endurance: 10000 h at 105 ℃
  • Low ESR
  • High ripple current
  • High voltage (to 80 V)
  • Vibration-proof
  • RoHS compliant
Technical specifications
Filter Property Value
Capacity 100 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 28 mΩ
Ripple current 2 A
Design SMD
diameter 10 mm
Length 10.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes