EEFSX0D331XE | Panasonic
Polymer capacitor, SMD, 330 µF, 2 V, ±20 %, EEFSX0D331XE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Conductive Polymer Aluminum Electrolytic Capacitors
Surface Mount Type
Features
- Large capacitance (560 μF max.)
- Low ESR (4.5 mΩ to 9 mΩ)
- High ripple current (8500 mAr.m.s. max.)
- RoHS compliance, Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 µF | |
| Rated voltage (DC) | 2 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 6 mΩ | |
| Ripple current | 7.5 A | |
| Design | SMD | |
| Length | 7.3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,500 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |