EEFSX0D331ER | Panasonic

Polymer capacitor, SMD, 330 µF, 2 V, ±20 %, EEFSX0D331ER

Order No.: 10D5535
EAN: 4099879883469
MPN:
EEFSX0D331ER
Series: SX
EEFSX0D331ER Panasonic Polymer and Hybrid Capacitors Image 1
EEFSX0D331ER Panasonic Polymer and Hybrid Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2,748.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.7854 €
Technical specifications
Filter Property Value
Capacity 330 µF
Rated voltage (DC) 2 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 9 mΩ
Ripple current 6.3 A
Design SMD
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 3,500 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes