EEFCX1V220R | Panasonic

Polymer capacitor, SMD, 22 µF, 35 V, ±20 %, EEFCX1V220R

Order No.: 10D5422
EAN: 4099879883438
MPN:
EEFCX1V220R
Series: CX
EEFCX1V220R Panasonic Polymer and Hybrid Capacitors Image 1
EEFCX1V220R Panasonic Polymer and Hybrid Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,374.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.6783 €

Conductive Polymer Aluminum Electrolytic Capacitors

Surface Mount Type

Features

  • High voltage (35 V.DC max.)
  • Low profile (Height 1.0 mm max.)
  • High ripple current (5600 mAr.m.s. max.)
  • RoHS compliance, Halogen free
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 40 mΩ
Ripple current 3.2 A
Design SMD
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 3,500 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes