8TPE100MAZB | Panasonic

Polymer capacitor, SMD, 100 µF, 8 V, ±20 %, 8TPE100MAZB

Order No.: 10D5185
EAN: 4099879883230
MPN:
8TPE100MAZB
Series: TPE
8TPE100MAZB Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.714 €

Conductive Polymer Tantalum Solid Capacitors

Surface Mount Type

Features

  • Small size (L 3.5×W 2.8×H 1.9 mm)
  • Low ESR (15 mΩ)
  • RoHS compliance, Halogen free
Technical specifications
Filter Property Value
Capacity 100 µF
Rated voltage (DC) 8 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 35 mΩ
Ripple current 1.4 A
Design SMD
Length 3.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes