6TPE470MI | Panasonic

Polymer capacitor, SMD, 470 µF, 6.3 V, ±20 %, 6TPE470MI

Order No.: 10D5182
EAN: 4099879883209
MPN:
6TPE470MI
Series: TPE
6TPE470MI Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3,022.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.5113 €

Conductive Polymer Tantalum Solid Capacitors

Surface Mount Type

Features

  • Small size (L 3.5×W 2.8×H 1.9 mm)
  • Low ESR (15 mΩ)
  • RoHS compliance, Halogen free
Technical specifications
Filter Property Value
Capacity 470 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 18 mΩ
Ripple current 3.5 A
Design SMD
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes