50SVPF68M | Panasonic

Polymer capacitor, SMD, 68 µF, 50 V, ±20 %, 50SVPF68M

Order No.: 10D4915
EAN: 4099879883032
MPN:
50SVPF68M
Series: SVPF
50SVPF68M Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
723.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.8088 €

Conductive Polymer Aluminum Solid Capacitors

Surface Mount Type

Features

  • High voltage (50 V.DC max.)
  • Large capacitance (1000 μF max.)
  • 105 °C 5000 h
  • RoHS compliance, Halogen free
Technical specifications
Filter Property Value
Capacity 68 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 20 mΩ
Ripple current 4.3 A
Design SMD
diameter 10 mm
Length 12.7 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 2A
Customs tariff number 85322200
Original Packaging Reel with 400 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes