50SVPF39M | Panasonic
Polymer capacitor, SMD, 39 µF, 50 V, ±20 %, 50SVPF39M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: On Request
Conductive Polymer Aluminum Solid Capacitors
Surface Mount Type
Features
- High voltage (50 V.DC max.)
- Large capacitance (1000 μF max.)
- 105 °C 5000 h
- RoHS compliance, Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 39 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 25 mΩ | |
| Ripple current | 3.8 A | |
| Design | SMD | |
| diameter | 8 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2A |
| Original Packaging | Reel with 400 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |