2R5TPE330MAZB | Panasonic
Polymer capacitor, SMD, 330 µF, 2.5 V, ±20 %, 2R5TPE330MAZB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: On Request
Conductive Polymer Tantalum Solid Capacitors
Surface Mount Type
Features
- Small size (L 3.5×W 2.8×H 1.9 mm)
- Low ESR (15 mΩ)
- RoHS compliance, Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 µF | |
| Rated voltage (DC) | 2.5 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 35 mΩ | |
| Ripple current | 1.4 A | |
| Design | SMD | |
| Length | 3.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | ID |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |