2R5TPE330M7 | Panasonic

Polymer capacitor, SMD, 330 µF, 2.5 V, ±20 %, 2R5TPE330M7

Order No.: 10D5142
EAN: 4099879883117
MPN:
2R5TPE330M7
Series: TPE
2R5TPE330M7 Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4,105.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.3685 €

Conductive Polymer Tantalum Solid Capacitors

Surface Mount Type

Features

  • Small size (L 3.5×W 2.8×H 1.9 mm)
  • Low ESR (15 mΩ)
  • RoHS compliance, Halogen free
Technical specifications
Filter Property Value
Capacity 330 µF
Rated voltage (DC) 2.5 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 7 mΩ
Ripple current 4.4 A
Design SMD
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85322200
Original Packaging Reel with 3,000 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes