20SVP10M | Panasonic

Polymer capacitor, SMD, 10 µF, 20 V, ±20 %, 20SVP10M

Order No.: 10D4775
EAN: 4099879882929
MPN:
20SVP10M
Series: SVP
20SVP10M Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6426 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 20 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 120 mΩ
Ripple current 1.02 A
Design SMD
diameter 5 mm
Length 6 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 2A
Customs tariff number 85322200
Original Packaging Reel with 1,500 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes