16SVPC100M | Panasonic

Polymer capacitor, SMD, 100 µF, 16 V, ±20 %, 16SVPC100M

Order No.: 10D4838
EAN: 4099879882943
MPN:
16SVPC100M
Series: SVPC
16SVPC100M Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4998 €

Aluminium hybrid polymer capacitor, 16SVPC100M, Panasonic

Surface Mount Type

Features

  • Low ESR (9 mΩ to 30 mΩ)
  • Large capacitance (2700 μF max.)
  • RoHS compliance, Halogen free
Technical specifications
Filter Property Value
Capacity 100 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 24 mΩ
Ripple current 2.49 A
Design SMD
diameter 6.3 mm
Length 6 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 2A
Original Packaging Reel with 1,000 pieces
Country of origin JP
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes