10TPE330M | Panasonic

Polymer capacitor, SMD, 330 µF, 10 V, ±20 %, 10TPE330M

Order No.: 10D5125
EAN: 4099879883094
MPN:
10TPE330M
Series: TPE
10TPE330M Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3,189.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.5946 €

Conductive Polymer Aluminum Solid Capacitors

Surface Mount Type

Features

  • Small size (L 3.5×W 2.8×H 1.9 mm)
  • Low ESR (15 mΩ)
  • RoHS compliance, Halogen free
Technical specifications
Filter Property Value
Capacity 330 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 25 mΩ
Ripple current 3 A
Design SMD
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 2A
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes