10SVP330M | Panasonic

Polymer capacitor, SMD, 330 µF, 10 V, ±20 %, 10SVP330M

Order No.: 10D4755
EAN: 4099879882899
MPN:
10SVP330M
Series: SVP
10SVP330M Panasonic Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.2257 €
Technical specifications
Filter Property Value
Capacity 330 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 17 mΩ
Ripple current 3.95 A
Design SMD
diameter 8 mm
Length 11.9 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 2A
Customs tariff number 85322200
Original Packaging Reel with 400 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes