AQZ205J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 2 A, 100 V AC/DC, SIL-4, AQZ205J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8766 € *
Standard delivery time from the manufacturer is: 30 Weeks
PhotoMOS relay, AQZ205J, PANASONIC
Features
- Control low-level signal
- Low-level off-state leakage current
- Extremely low on-resistance
- Low thermoelectromotive force
Applications
- Measuring instruments
- Traffic signals
- Industial machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 2 A | |
| Load voltage | 100 V AC/DC | |
| Isolation voltage | 2.5 kV | |
| Connection | PCB connection | |
| Enclosure | SIL-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |