AQZ205G | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 4 A, 100 V AC/DC, SIL-4, AQZ205G
Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: On Request
PhotoMOS relay, AQZ205G, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Measuring instruments
- Traffic signals
- Industial machines
- Mercury relay replacement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 4 A | |
| Load voltage | 100 V AC/DC | |
| Isolation voltage | 2.5 kV | |
| Connection | PCB connection | |
| Enclosure | SIL-4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |