AQZ107DJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 1.1 A, 200 V AC/DC, SIL-4, AQZ107DJ
Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: 30 Weeks
PhotoMOS relay, AQZ107DJ, PANASONIC
Features
- A voltage-sensitive power
- High capacity
- Low on-resistance
- High sensitivity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 1.1 A | |
| Load voltage | 200 V AC/DC | |
| Isolation voltage | 2.5 kV | |
| Connection | PCB connection | |
| Enclosure | SIL-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |