AQZ102J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 4 A, 60 V AC/DC, SIL-4, AQZ102J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
249.01 € *
Price list
Quantity
Price per unit*
25 pcs.
9.9603 €
50 pcs.
9.2701 €
150 pcs.
8.8655 €
500 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
PhotoMOS relay, AQZ102J, PANASONIC
Features
- Control low-level signal
- Low-level off-state leakage current
- Extremely low on-resistance
- Low thermoelectromotive force
Applications
- Measuring instruments
- Industial machines
- Traffic signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 4 A | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 2.5 kV | |
| Connection | PCB connection | |
| Enclosure | SIL-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |