AQY410SJ | Panasonic
PhotoMOS Relay, 1 Form B (N/C), 120 mA, 350 V AC/DC, SOP-4, AQY410SJ
Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
360.57 € *
Price list
Quantity
Price per unit*
100 pcs.
3.6057 €
500 pcs.
3.4629 €
1000 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
PhotoMOS relay, AQY410SJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
Applications
- Measuring instruments
- Telephone equipment
- Security equipment
- Sensing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| Load current | 120 mA | |
| Load voltage | 350 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |