AQY2C1R2P | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 300 mA, 40 V AC/DC, TSON-4, AQY2C1R2P
Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 18 Weeks
PhotoMOS relay, AQY2C1R2P, PANASONIC
Features
- High density mounting
- Low current consumption
- High temperature performance
- Energy saving of device and increases drivability
Applications
- Measuring equipment
- Telecommunication equipment
- Voltage operating equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 300 mA | |
| Load voltage | 40 V AC/DC | |
| Isolation voltage | 200 V | |
| Connection | SMD | |
| Enclosure | TSON-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |