AQY274J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 350 mA, 400 V AC/DC, DIP-4, AQY274J
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 18 Weeks
PhotoMOS relay, AQY274J, PANASONIC
Features
- High sensitivity
- High capacity
- Low on-resistance
Applications
- Measuring equipment
- High speed inspection machines
- IC Testers and Board testers
- Testing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 350 mA | |
| Load voltage | 400 V AC/DC | |
| Isolation voltage | 2.5 kV | |
| Connection | PCB connection | |
| Enclosure | DIP-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |