AQY224NSZJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 30 mA, 400 V AC/DC, SOP-4, AQY224NSZJ
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 18 Weeks
PhotoMOS relay, AQY224NSZJ, PANASONIC
Features
- Low output capacitance
- High response speed
Applications
- Measuring instruments
- High-speed inspection machines
- Telephones
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 30 mA | |
| Load voltage | 400 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |