AQY221R2SZJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 250 mA, 40 V AC/DC, SOP-4, AQY221R2SZJ
Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 18 Weeks
PhotoMOS relay, AQY221R2SZJ, PANASONIC
Features
- High speed switching
- Low-level off-state leakage current
Applications
- Measuring equipment
- Telecommunication and broadcasting equipment
- Medical equipment
- Testing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 250 mA | |
| Load voltage | 40 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |