AQY221N3M | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 150 mA, 25 V AC/DC, SON-4, AQY221N3M
Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 18 Weeks
PhotoMOS relay, AQY221N3M, PANASONIC
Features
- High density mounting
- Output capacitance
Applications
- Measuring equipment
- Telecommunication or broadcasting equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 150 mA | |
| Load voltage | 25 V AC/DC | |
| Isolation voltage | 200 V | |
| Connection | SMD | |
| Enclosure | SON-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |