AQY212SXT | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, SOP-4, AQY212SXT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 18 Weeks
PhotoMOS relay, AQY212SXT, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
Applications
- Measuring equipment
- High-speed inspection machines
- Security equipment
- Telecommunication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 500 mA | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |