AQY212GSZ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 1 A, 60 V AC/DC, SOP-4, AQY212GSZ
Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 18 Weeks
PhotoMOS relay, AQY212GSZ, PANASONIC
Features
- Greatly increased capacity
- Reinforced insulation
- The improved performance
Applications
- Measuring instruments
- Security and disaster-preventing system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 1 A | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |