AQY210KSJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 350 V AC/DC, SOP-4, AQY210KSJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available: 70 pcs.
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.3078 €
100 pcs.
3.7842 €
250 pcs.
3.6295 €
1000 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
PhotoMOS relay, AQY210KSJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Short circuit protection
Applications
- Modem
- Telephone equipment
- Security equipment
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 120 mA | |
| Load voltage | 350 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |