AQW653J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 200 mA, 250 V AC/DC, DIP-8, AQW653J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: On Request
PhotoMOS-Signal-Relay, 1-Form-A&1-Form B, 250V/200mA, I/O=1.5kV, 8-PIN DIL PC board, tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 200 mA | |
| Load voltage | 250 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | PCB connection | |
| Enclosure | DIP-8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |