AQW610EHAXJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 120 mA, 350 V AC/DC, DIL-8, AQW610EHAXJ
Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQW610EHAXJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- High sensitivity and high speed response
Applications
- Modem
- Measuring instruments
- Security equipment
- Sensing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| Load current | 120 mA | |
| Load voltage | 350 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |