AQW214EJ | Panasonic
PhotoMOS Relay, 2 Form A (N/O), 100 mA, 400 V AC/DC, DIP-8, AQW214EJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQW214EJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- High sensitivity and high speed response
Applications
- High-speed inspection machines
- Telephone equipment
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| Load current | 100 mA | |
| Load voltage | 400 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | PCB connection | |
| Enclosure | DIP-8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |