AQW213EHAX | Panasonic
PhotoMOS Relay, 2 Form A (N/O), 120 mA, 250 V AC/DC, DIL-8, AQW213EHAX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS-Signal-Relay, 2-Form-A, 250V/120mA, I/O=5kV, 8-PIN DIL SMD, tape & reel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| Load current | 120 mA | |
| Load voltage | 250 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |